Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTK9FPG021S00001BJ
Newark Part No.93AK8784
Product RangeR9A02G021 Series Microcontrollers
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.640 |
| 5+ | $22.290 |
Price for:Each
Minimum: 1
Multiple: 1
$22.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK9FPG021S00001BJ
Newark Part No.93AK8784
Product RangeR9A02G021 Series Microcontrollers
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family Name-
Core ArchitectureRISC-V
Core Sub-Architecture-
Silicon Core NumberR9A02G0214CNE
Kit ContentsFast Prototyping Board R9A02G0214CNE, Printed Quick Start Guide, Printed Information for China RoHS
Product RangeR9A02G021 Series Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Fast Prototyping Board R9A02G0214CNE, Printed Quick Start Guide, Printed Information for China RoHS
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
RISC-V
Silicon Core Number
R9A02G0214CNE
Product Range
R9A02G021 Series Microcontrollers
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate