Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTK9744C26S01000BECopy
Newark Part No.13AN1294
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $378.130 |
Price for:Each
Minimum: 1
Multiple: 1
$378.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK9744C26S01000BECopy
Newark Part No.13AN1294
Silicon ManufacturerRenesas
No. of Bits64bit
Silicon Family NameRZ
Core ArchitectureARM
Core Sub-ArchitectureCortex-A55, Cortex-M33
Silicon Core NumberR9A07G044C26GBG
Kit ContentsModule Board R9A07G044C26GBG, Common Carrier Board, USB Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RZ
Core Sub-Architecture
Cortex-A55, Cortex-M33
Kit Contents
Module Board R9A07G044C26GBG, Common Carrier Board, USB Cable
SVHC
No SVHC (04-Feb-2026)
No. of Bits
64bit
Core Architecture
ARM
Silicon Core Number
R9A07G044C26GBG
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
