Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRTK7RL23LMP00000BJCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49AM1377
Your Part Number
5 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $371.200 |
Price for:Each
Minimum: 1
Multiple: 1
$371.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK7RL23LMP00000BJCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49AM1377
Silicon ManufacturerRenesas
Silicon Core NumberR7F100GGG2DFB
Kit Application TypeEmbedded
Application Sub TypeSingle Chip Microcontroller
Core Architecture-
Core Sub-Architecture-
Silicon Family NameRL78
Kit ContentsEvaluation Board R7F100GGG2DFB
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Embedded
Core Architecture
-
Silicon Family Name
RL78
Product Range
RL78 Family, RL78/G2x Series, RL78/G23 Group Microcontrollers
Silicon Core Number
R7F100GGG2DFB
Application Sub Type
Single Chip Microcontroller
Core Sub-Architecture
-
Kit Contents
Evaluation Board R7F100GGG2DFB
SVHC
No SVHC (25-Jun-2025)
Alternatives for RTK7RL23LMP00000BJ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
