Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRTK7EKA8M2S00001BECopy
Newark Part No.50AM7176
Product RangeRA8 Family, RA8M2 Series Microcontrollers
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $112.340 |
Price for:Each
Minimum: 1
Multiple: 1
$112.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK7EKA8M2S00001BECopy
Newark Part No.50AM7176
Product RangeRA8 Family, RA8M2 Series Microcontrollers
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRA8
Core ArchitectureARM
Core Sub-ArchitectureCortex-M85, Cortex-M33
Silicon Core NumberR7KA8M2JFLCAC
Kit ContentsEvaluation Board R7KA8M2JFLCAC
Product RangeRA8 Family, RA8M2 Series Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RA8
Core Sub-Architecture
Cortex-M85, Cortex-M33
Kit Contents
Evaluation Board R7KA8M2JFLCAC
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
R7KA8M2JFLCAC
Product Range
RA8 Family, RA8M2 Series Microcontrollers
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
