Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRTK0EG0021S01001BJCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.72AK6960
Product RangeRA Family RA6 Series RA6M2 Group Microcontrollers
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $135.360 |
Price for:Each
Minimum: 1
Multiple: 1
$135.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EG0021S01001BJCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.72AK6960
Product RangeRA Family RA6 Series RA6M2 Group Microcontrollers
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRA
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberR7FA6M2AF3CFB
Kit ContentsCap Touch CPU Board RTK0EG0017C01001BJ, Cap Touch Evaluation Application Board RTK0EG0019B01002BJ
Product RangeRA Family RA6 Series RA6M2 Group Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK0EG0021S01001BJ is a capacitive touch evaluation system for RA6M2. The RA6M2 capacitive touch evaluation system makes it easy for users to evaluate touch solutions offered by Renesas. You can start evaluating immediately out of the box using the board and software included in each kit.
- Evaluating various touch functions (button, slider, wheel, matrix key, proximity sensor)
- Simple prototyping
- Use as a reference when designing boards or software
- Sensitivity can be easily adjusted using QE for capacitive touch sensors
- GUI makes it easy for starters to develop capacitive touch interfaces
- Simple prototyping
- Use as a reference when designing boards or software
- Self-capacitance evaluation board Built-in basics for capacitive touch: switches, slider and wheel
Contents
RA6M2 CPU board, Touch application board.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RA
Core Sub-Architecture
Cortex-M4
Kit Contents
Cap Touch CPU Board RTK0EG0017C01001BJ, Cap Touch Evaluation Application Board RTK0EG0019B01002BJ
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
R7FA6M2AF3CFB
Product Range
RA Family RA6 Series RA6M2 Group Microcontrollers
Technical Docs (2)
Legislation and Environmental
US ECCN:5A002
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
