New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. ARM
                                                                                                    4. Embedded Development Kits - ARM
                                                                                                    Print Page

                                                                                                    RTK0EF0186C03000BJ

                                                                                                    EVAL BOARD, 64BIT, ARM CORTEX-A55/M33

                                                                                                    RENESAS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RENESAS RTK0EF0186C03000BJ
                                                                                                    RENESAS RTK0EF0186C03000BJ
                                                                                                    RENESAS RTK0EF0186C03000BJ
                                                                                                    RENESAS RTK0EF0186C03000BJ
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoRTK0EF0186C03000BJ
                                                                                                    Newark Part No.06AN1072
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoRTK0EF0186C03000BJ
                                                                                                    Newark Part No.06AN1072
                                                                                                    Silicon ManufacturerRenesas
                                                                                                    No. of Bits64bit
                                                                                                    Silicon Family NameRZ
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-A55, Cortex-M33
                                                                                                    Silicon Core NumberR9A09G056N48GBG
                                                                                                    Kit ContentsEvaluation Board R9A09G056N48GBG
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    RTK0EF0186C03000BJ is a RZ/V2N quad-core vision AI MPU evaluation kit. It is used to evaluate our RZ/V2N quad-core vision AI MPU. The kit includes a CPU board and an expansion board (EXP board). V2.0 adds support for the DDR Suspend to RAM function, and the power supply circuit configuration has been changed accordingly. We provide an AI Software Development Kit (AI SDK) as the software development environment for this evaluation kit. It allows for the evaluation of low-power AI inference, video streaming, and other built-in features. If you are using an older version of the EVK, please refer to the V1.0 documentation.

                                                                                                    • RZ/V2N evaluation board (CPU board): RZ/V2N CPU, RAA215300 PMIC, 5L35023B clock generator
                                                                                                    • LPDDR4X 8GB x1 main memory, 64GB eMMC, 64MB xSPI Flash memory
                                                                                                    • Board-to-board connector for sub boards

                                                                                                    Contents

                                                                                                    RZ/V2N evaluation board, RZ/V2H EVK expansion board, Flexible cable for MIPI DSI, Heat sink, USB cable (Micro B - Type A), Rubber feet (set of 4).

                                                                                                    Notes

                                                                                                    AC adapter is not included. A standard USB Power Delivery adapter and cable supporting 60W power supply should be used with the platform.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Renesas

                                                                                                    Silicon Family Name

                                                                                                    RZ

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-A55, Cortex-M33

                                                                                                    Kit Contents

                                                                                                    Evaluation Board R9A09G056N48GBG

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    No. of Bits

                                                                                                    64bit

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    R9A09G056N48GBG

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.