Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRTK0EF0168C04000BJCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.48AM4804
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $613.540 |
Price for:Each
Minimum: 1
Multiple: 1
$613.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EF0168C04000BJCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.48AM4804
Silicon ManufacturerRenesas
No. of Bits64bit
Silicon Family NameRZ
Core ArchitectureARM
Core Sub-ArchitectureCortex-A55, Cortex-R8, Cortex-M33
Silicon Core NumberR9A09G057H48GBG
Kit ContentsEvaluation Board R9A09G057H48GBG, RZ/V2H-EVK Expansion Board, USB Cable, Heat Sink with Fan, FFC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RZ
Core Sub-Architecture
Cortex-A55, Cortex-R8, Cortex-M33
Kit Contents
Evaluation Board R9A09G057H48GBG, RZ/V2H-EVK Expansion Board, USB Cable, Heat Sink with Fan, FFC
SVHC
No SVHC (25-Jun-2025)
No. of Bits
64bit
Core Architecture
ARM
Silicon Core Number
R9A09G057H48GBG
Product Range
-
Alternatives for RTK0EF0168C04000BJ
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
