Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRC21212A000GNA#BB0Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.03AM5864
Your Part Number
106 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.570 |
| 10+ | $9.890 |
| 25+ | $9.600 |
| 50+ | $8.670 |
| 100+ | $8.170 |
| 250+ | $7.180 |
| 500+ | $6.940 |
Price for:Each
Minimum: 1
Multiple: 1
$10.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRC21212A000GNA#BB0Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.03AM5864
Clock IC TypeClock Generator
Frequency650MHz
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageVFQFPN-EP
No. of Pins48Pins
Clock IC Case StyleVFQFPN-EP
Product Range-
No. of Outputs12Outputs
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Generator
Supply Voltage Min
3.135V
IC Case / Package
VFQFPN-EP
Clock IC Case Style
VFQFPN-EP
No. of Outputs
12Outputs
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Frequency
650MHz
Supply Voltage Max
3.465V
No. of Pins
48Pins
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
