Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRAA788000GSP#HA0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.15AN0761
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 50+ | $2.320 |
| 100+ | $2.100 |
| 250+ | $1.870 |
| 500+ | $1.630 |
| 1000+ | $1.400 |
| 2500+ | $1.270 |
| 5000+ | $1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA788000GSP#HA0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.15AN0761
Current Sense Amplifier TypeGeneral Purpose
Gain Bandwidth Product480kHz
IC Case / PackageTSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Supply Voltage Min2.7V
Supply Voltage Max3.6V
CMRR101dB
Gain120dB
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Current Sense Amplifier Type
General Purpose
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
101dB
IC Mounting
Surface Mount
Qualification
-
Gain Bandwidth Product
480kHz
No. of Pins
16Pins
Operating Temperature Max
105°C
Supply Voltage Max
3.6V
Gain
120dB
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
