Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRAA2128324GSP#HA0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.15AN0036
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 50+ | $1.210 |
| 100+ | $1.080 |
| 250+ | $1.020 |
| 500+ | $0.977 |
| 1000+ | $0.946 |
| 2500+ | $0.927 |
| 5000+ | $0.908 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA2128324GSP#HA0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.15AN0036
IC TypeBuck Regulator
Supply Voltage72V
No. of Step-Down DC - DC Converters1
No. of LDO Regulators2
No. of Regulated Outputs3
IC Case / PackageNSOIC-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Buck Regulator
No. of Step-Down DC - DC Converters
1
No. of Regulated Outputs
3
No. of Pins
8Pins
Operating Temperature Max
125°C
Product Range
-
Supply Voltage
72V
No. of LDO Regulators
2
IC Case / Package
NSOIC-EP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
