Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA8D1AFECBD#UC0
Newark Part No.83AK8288
Product Range-
Device CoreARM Cortex-M85F
Data Bus Width32 bit
Operating Frequency Max480MHz
Program Memory Size1MB
No. of Pins224Pins
IC Case / PackageFBGA
No. of I/O's174I/O's
InterfacesCAN, Ethernet, I2C, I3C, SCI, SPI, USB
RAM Memory Size1MB
ADC Channels25Channels
ADC Resolution12Bit
Supply Voltage Min1.68V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA8
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
FBGA
Interfaces
CAN, Ethernet, I2C, I3C, SCI, SPI, USB
ADC Channels
25Channels
Supply Voltage Min
1.68V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA8
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M85F
Operating Frequency Max
480MHz
No. of Pins
224Pins
No. of I/O's
174I/O's
RAM Memory Size
1MB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
RA
Qualification
-
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability