Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F211B4SP#U0
Newark Part No.49AH9555
Technical Datasheet
Device Core-
Data Bus Width16bit
No. of Bits16bit
Data Bus Width16 bit
Operating Frequency Max20MHz
CPU Speed20MHz
Program Memory Size16KB
No. of Pins20Pins
IC Case / PackageSSOP
MCU Case StyleSSOP
No. of I/O's13I/O's
InterfacesI2C, UART
Embedded Interface TypeI2C, UART
RAM Memory Size1KB
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesR8C/1x
MCU FamilyR8C
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
R8C Family R8C/Tiny Series R8C/1B Group Microcontrollers
Data Bus Width
16bit
Data Bus Width
16 bit
CPU Speed
20MHz
No. of Pins
20Pins
MCU Case Style
SSOP
Interfaces
I2C, UART
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
R8C/1x
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Device Core
-
No. of Bits
16bit
Operating Frequency Max
20MHz
Program Memory Size
16KB
IC Case / Package
SSOP
No. of I/O's
13I/O's
Embedded Interface Type
I2C, UART
ADC Channels
4Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Family
R8C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate