Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F21114FP#U0Copy
Newark Part No.23AH3458
Technical Datasheet
Device CoreR8C
Data Bus Width16bit
Data Bus Width16 bit
No. of Bits16bit
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size16KB
No. of Pins32Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's22I/O's
InterfacesUART
RAM Memory Size1KB
Embedded Interface TypeUART
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesR8C/Tiny
MCU FamilyR8C
Qualification-
SVHCNo SVHC (12-Jan-2017)
Product Overview
- Single chip 16bit CMOS microcontroller
- R8C/11 group
- High-speed processing
- 1MB address space
- Flash memory version
- UART interface and watchdog timer
Technical Specifications
Product Range
R8C Family R8C/Tiny Series R8C/11 Group Microcontrollers
Data Bus Width
16bit
No. of Bits
16bit
Operating Frequency Max
20MHz
No. of Pins
32Pins
MCU Case Style
LQFP
Interfaces
UART
Embedded Interface Type
UART
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
R8C/Tiny
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Device Core
R8C
Data Bus Width
16 bit
CPU Speed
20MHz
Program Memory Size
16KB
IC Case / Package
LQFP
No. of I/O's
22I/O's
RAM Memory Size
1KB
ADC Channels
12Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Family
R8C
MSL
MSL 3 - 168 hours
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
