Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | R5F1076CMSP#X0Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel80AK3586RL Cut Tape80AK3586 |
| Product Range | RL78 Family RL78/I1x Series RL78/I1A Group Microcontrollers |
| Your Part Number |
4,150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.350 | $3.35 |
| Total Price | $3.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 10+ | $2.980 |
| 100+ | $2.550 |
| 500+ | $2.330 |
| 1000+ | $2.180 |
| 2500+ | $2.070 |
| 10000+ | $1.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | R5F1076CMSP#X0Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel80AK3586RL Cut Tape80AK3586 |
| Product Range | RL78 Family RL78/I1x Series RL78/I1A Group Microcontrollers |
| Product Range | RL78 Family RL78/I1x Series RL78/I1A Group Microcontrollers |
| Device Core | RL78 |
| Data Bus Width | 16 bit |
| Operating Frequency Max | 32MHz |
| Program Memory Size | 32KB |
| No. of Pins | 20Pins |
| IC Case / Package | LSSOP |
| No. of I/O's | 16I/O's |
| Interfaces | I2C, LIN, SPI, USART |
| RAM Memory Size | 2KB |
| ADC Channels | 6Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| MCU Series | RL78/I1x |
| MCU Family | RL78 |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | RL78 Family RL78/I1x Series RL78/I1A Group Microcontrollers |
|---|---|
| Data Bus Width | 16 bit |
| Program Memory Size | 32KB |
| IC Case / Package | LSSOP |
| Interfaces | I2C, LIN, SPI, USART |
| ADC Channels | 6Channels |
| Supply Voltage Min | 2.7V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Family | RL78 |
| SVHC | No SVHC (25-Jun-2025) |
| Device Core | RL78 |
|---|---|
| Operating Frequency Max | 32MHz |
| No. of Pins | 20Pins |
| No. of I/O's | 16I/O's |
| RAM Memory Size | 2KB |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 125°C |
| MCU Series | RL78/I1x |
| Qualification | - |
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
