Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | R5F100LEGFB#10Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 18AM6829 |
| Product Range | RL78 Family, RL78/G1x Series, RL78/G13 Group Microcontrollers |
| Your Part Number |
1,340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.480 |
| 10+ | $3.120 |
| 100+ | $2.510 |
| 500+ | $2.210 |
| 1000+ | $2.060 |
| 2500+ | $2.010 |
| 10000+ | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$4.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | R5F100LEGFB#10Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 18AM6829 |
| Product Range | RL78 Family, RL78/G1x Series, RL78/G13 Group Microcontrollers |
| Product Range | RL78 Family, RL78/G1x Series, RL78/G13 Group Microcontrollers |
| Device Core | RL78 |
| Data Bus Width | 16 bit |
| Operating Frequency Max | 32MHz |
| Program Memory Size | 64KB |
| No. of Pins | 64Pins |
| IC Case / Package | LFQFP |
| No. of I/O's | 58I/O's |
| Interfaces | I2C, SPI, UART |
| RAM Memory Size | 4KB |
| ADC Channels | 12Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 2.4V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| IC Mounting | Surface Mount |
| MCU Family | RL78 |
| MCU Series | RL78/G1x |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | RL78 Family, RL78/G1x Series, RL78/G13 Group Microcontrollers |
|---|---|
| Data Bus Width | 16 bit |
| Program Memory Size | 64KB |
| IC Case / Package | LFQFP |
| Interfaces | I2C, SPI, UART |
| ADC Channels | 12Channels |
| Supply Voltage Min | 2.4V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | RL78/G1x |
| SVHC | No SVHC (25-Jun-2025) |
| Device Core | RL78 |
|---|---|
| Operating Frequency Max | 32MHz |
| No. of Pins | 64Pins |
| No. of I/O's | 58I/O's |
| RAM Memory Size | 4KB |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 105°C |
| MCU Family | RL78 |
| Qualification | - |
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
