Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoPTX30WCC16D7A1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel12AM3999RL
Cut Tape12AM3999
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.760 | $7.76 |
| Total Price | $7.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.760 |
| 50+ | $6.840 |
| 100+ | $6.280 |
| 250+ | $5.680 |
| 500+ | $4.930 |
| 1000+ | $3.910 |
| 2500+ | $3.710 |
| 5000+ | $3.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoPTX30WCC16D7A1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel12AM3999RL
Cut Tape12AM3999
Frequency Min13MHz
Frequency Max56MHz
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageCSP
No. of Pins16Pins
RF IC Case StyleCSP
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Frequency Min
13MHz
Supply Voltage Min
-
IC Case / Package
CSP
RF IC Case Style
CSP
SVHC
No SVHC (12-Jan-2017)
Frequency Max
56MHz
Supply Voltage Max
-
No. of Pins
16Pins
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
