Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7.450 |
| 10+ | $5.630 |
| 25+ | $5.220 |
| 50+ | $4.940 |
| 100+ | $4.710 |
| 250+ | $4.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoPTX130RDQ56D13Copy
Newark Part No.12AM3997
Frequency Min13.15MHz
Frequency Max52MHz
RFID IC TypeReader
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Output Power (VA)2W
Output Power2W
IC Case / PackageQFN-EP
RF IC Case StyleQFN-EP
No. of Pins56Pins
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Frequency Min
13.15MHz
RFID IC Type
Reader
Supply Voltage Max
5.5V
Output Power
2W
RF IC Case Style
QFN-EP
Product Range
-
Frequency Max
52MHz
Supply Voltage Min
2.7V
Output Power (VA)
2W
IC Case / Package
QFN-EP
No. of Pins
56Pins
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
