Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISLA112P50IRZCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.49AC8014
Product RangeDual 12-Bit Pipelined ADCs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $242.300 |
| 5+ | $238.910 |
| 10+ | $235.520 |
| 25+ | $221.960 |
Price for:Each
Minimum: 1
Multiple: 1
$242.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISLA112P50IRZCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.49AC8014
Product RangeDual 12-Bit Pipelined ADCs
ADC ArchitecturePipelined
Resolution12bit
Sampling Rate500MSPS
No. of Channels2Channels
Supply Voltage TypeSingle
Input Channel TypeDifferential, Single Ended
InterfacesSPI
Supply Voltage Min1.7V
Supply Voltage Max1.9V
ADC / DAC Case StyleQFN
IC Case / PackageQFN-EP
No. of Pins72Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 12-Bit Pipelined ADCs
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
ADC Architecture
Pipelined
Sampling Rate
500MSPS
Supply Voltage Type
Single
Interfaces
SPI
Supply Voltage Max
1.9V
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Resolution
12bit
No. of Channels
2Channels
Input Channel Type
Differential, Single Ended
Supply Voltage Min
1.7V
ADC / DAC Case Style
QFN
No. of Pins
72Pins
Operating Temperature Min
-40°C
Product Range
Dual 12-Bit Pipelined ADCs
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A001A5A3
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
