Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL95866HRZ
Newark Part No.33AC4647
Your Part Number
Technical Datasheet
250 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.440 |
| 10+ | $5.440 |
| 25+ | $5.440 |
| 50+ | $5.440 |
| 100+ | $5.440 |
| 250+ | $5.440 |
| 500+ | $5.440 |
Price for:Each
Minimum: 1
Multiple: 1
$5.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL95866HRZ
Newark Part No.33AC4647
Technical Datasheet
IC Function-
Supply Voltage Min-
Supply Voltage Max-
IC Package Type-
No. of Pins-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jan-2020)
Controller IC Case StyleQFN
Frequency-
Input Voltage-
Output Current-
Output Voltage1.52V
Alternatives for ISL95866HRZ
1 Product Found
Technical Specifications
IC Function
-
Supply Voltage Max
-
No. of Pins
-
Operating Temperature Max
-
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
Frequency
-
Output Current
-
Supply Voltage Min
-
IC Package Type
-
Operating Temperature Min
-
Product Range
-
MSL
-
Controller IC Case Style
QFN
Input Voltage
-
Output Voltage
1.52V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate