Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL95837HRZ-T
Newark Part No.84AC7090
Your Part Number
Technical Datasheet
Packaging Options
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL95837HRZ-T
Newark Part No.84AC7090
Technical Datasheet
Regulator Output TypeAdjustable
Output TypeAdjustable
No. of Outputs2Outputs
Topology-
Input Voltage Min4.5V
Input Voltage Max5.5V
Max Output Current30A
IC Case / PackageQFN
No. of Pins40Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min0V
Output Voltage Max1.52V
Switching Frequency Typ-
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (12-Jan-2017)
Digital IC CaseQFN
Technical Specifications
Regulator Output Type
Adjustable
No. of Outputs
2Outputs
Input Voltage Min
4.5V
Max Output Current
30A
No. of Pins
40Pins
Output Voltage - Nom
-
Output Voltage Max
1.52V
Efficiency
-
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Output Type
Adjustable
Topology
-
Input Voltage Max
5.5V
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
0V
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Digital IC Case
QFN
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate