Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL91211AIKZT7AR5874
Newark Part No.67AH2684
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL91211AIKZT7AR5874
Newark Part No.67AH2684
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs3 Output
No. of Outputs3Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.7V
Input Voltage Max5.5V
Max Output Current5A
Output Current - Output 15A
Output Current - Output 25A
IC Case / PackageTFBGA
Output Voltage - Output 11V
No. of Pins35Pins
IC MountingSurface Mount
Output Voltage - Output 21.2V
Output Voltage - Nom-
Output Voltage Min300mV
Output Voltage Max2V
Switching Frequency Typ2MHz
Efficiency92.2%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (12-Jan-2017)
DC / DC Converter IC CaseTFBGA
Switching Frequency2MHz
Technical Specifications
Regulator Output Type
Adjustable
No. of Outputs
3Outputs
Input Voltage Min
2.7V
Max Output Current
5A
Output Current - Output 2
5A
Output Voltage - Output 1
1V
IC Mounting
Surface Mount
Output Voltage - Nom
-
Output Voltage Max
2V
Efficiency
92.2%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Switching Frequency
2MHz
No. of Outputs
3 Output
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Output Current - Output 1
5A
IC Case / Package
TFBGA
No. of Pins
35Pins
Output Voltage - Output 2
1.2V
Output Voltage Min
300mV
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
TFBGA
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability