Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL91110IIAZ-TCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 14AN9849 |
| Your Part Number |
2,997 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $0.824 |
| 100+ | $0.653 |
| 500+ | $0.650 |
| 1000+ | $0.617 |
| 2500+ | $0.585 |
| 10000+ | $0.552 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL91110IIAZ-TCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 14AN9849 |
| Regulator Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Buck-Boost |
| Input Voltage Min | 1.8V |
| Input Voltage Max | 5.5V |
| Max Output Current | 2A |
| IC Case / Package | WLCSP |
| No. of Pins | 25Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 1V |
| Output Voltage Max | 5.2V |
| Switching Frequency Typ | 2.5MHz |
| Efficiency | 96% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Buck-Boost |
| Input Voltage Max | 5.5V |
| IC Case / Package | WLCSP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 1V |
| Switching Frequency Typ | 2.5MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 1.8V |
| Max Output Current | 2A |
| No. of Pins | 25Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 5.2V |
| Efficiency | 96% |
| Operating Temperature Max | 85°C |
| Qualification | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
