Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL91107IIAZ-T7ACopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel03AJ1838RL
Cut Tape03AJ1838
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.280 | $2.28 |
| Total Price | $2.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 50+ | $1.540 |
| 100+ | $1.370 |
| 250+ | $1.290 |
| 500+ | $1.260 |
| 1000+ | $1.240 |
| 2500+ | $1.210 |
| 5000+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL91107IIAZ-T7ACopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel03AJ1838RL
Cut Tape03AJ1838
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck-Boost
Input Voltage Min1.8V
Input Voltage Max5.5V
Max Output Current2A
Output Current2A
IC Case / PackageWLCSP
No. of Pins-
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max5.2V
Switching Frequency Typ2.5MHz
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseWLCSP
Switching Frequency2.5MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck-Boost
Input Voltage Max
5.5V
Output Current
2A
No. of Pins
-
Output Voltage - Nom
-
Output Voltage Max
5.2V
Efficiency
96%
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Switching Frequency
2.5MHz
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Max Output Current
2A
IC Case / Package
WLCSP
IC Mounting
Surface Mount
Output Voltage Min
1V
Switching Frequency Typ
2.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
WLCSP
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
