Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL88014IH5Z-TK
Newark Part No.84AC7073
Your Part Number
Technical Datasheet
Packaging Options
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL88014IH5Z-TK
Newark Part No.84AC7073
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage – Max600mV
Reset Threshold Voltage - Nom-
No. of Monitored Voltages1Monitors
Supply Voltage Min2V
Supply Voltage Max5.5V
Reset Output TypeManual, Active-Low
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Delay Time250ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (12-Jan-2017)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage600mV
Technical Specifications
Reset Threshold Voltage – Min
-
Reset Threshold Voltage - Nom
-
Supply Voltage Min
2V
Reset Output Type
Manual, Active-Low
No. of Pins
5Pins
Delay Time
250ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Digital IC Case
SOT-23
Reset Threshold Voltage – Max
600mV
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
600mV
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate