Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL84544IHZ-TCopy
Newark Part No.
Full Reel61J6825
Re-Reel29AK0369
Cut Tape29AK0369
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL84544IHZ-TCopy
Newark Part No.
Full Reel61J6825
Re-Reel29AK0369
Cut Tape29AK0369
Technical Datasheet
IC FunctionAnalogue Switch, Analogue Multiplexer
Power Supply TypeSingle Supply
Supply Voltage Range2.7V to 12V
Supply Voltage Range2.7V to 12V
IC Case / PackageSOT-23
No. of Pins6Pins
No. of Channels1Channels
On Resistance Typ30ohm
On Resistance Max60ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for ISL84544IHZ-T
1 Product Found
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer
Supply Voltage Range
2.7V to 12V
IC Case / Package
SOT-23
No. of Channels
1Channels
On Resistance Max
60ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single Supply
Supply Voltage Range
2.7V to 12V
No. of Pins
6Pins
On Resistance Typ
30ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
