Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL83085EIBZ-T
Newark Part No.57K4382
Technical Datasheet
Device TypeRS422 / RS485 Transceiver
IC TypeRS422 / RS485 Transceiver
No. of Receivers1Receivers
IC Interface TypeRS422, RS485
No. of Drivers1Drivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max500Kbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Driver Case StyleSOIC
IC Case / PackageNSOIC
No. of Pins8Pins
No. of Nodes256
ESD Protection±15 kV (HBM)
Fail SafeOpen, Short, Terminated
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
IC Generic NumberISL83085E
SVHCNo SVHC (25-Jun-2025)
Product Overview
- ±15kV ESD, 5V, full fail-safe, 1/8 unit load, RS-485/RS-422 transceiver
- Full fail-safe (open, short, terminated and floating) receivers
- True 1/8 unit load allows up to 256 devices on the bus
- High data rates of 0.5Mbps
- Low quiescent supply current is 530µA
- Ultra low shutdown supply current is 70nA
- Half duplex
- Slew rate limited
- Hot plug circuitry
- Current limiting and thermal shutdown for driver overload protection
Technical Specifications
Device Type
RS422 / RS485 Transceiver
No. of Receivers
1Receivers
No. of Drivers
1Drivers
Communication Mode
Half Duplex
Supply Voltage Min
4.5V
Driver Case Style
SOIC
No. of Pins
8Pins
ESD Protection
±15 kV (HBM)
Operating Temperature Min
-40°C
Qualification
-
MSL
-
SVHC
No SVHC (25-Jun-2025)
IC Type
RS422 / RS485 Transceiver
IC Interface Type
RS422, RS485
No. of Transmitters
1
Data Rate Max
500Kbps
Supply Voltage Max
5.5V
IC Case / Package
NSOIC
No. of Nodes
256
Fail Safe
Open, Short, Terminated
Operating Temperature Max
85°C
Product Range
-
IC Generic Number
ISL83085E
Technical Docs (2)
Alternatives for ISL83085EIBZ-T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
