Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL8225MIRZ-T
Newark Part No.84AC7033
Product RangeISL8225M Series
Your Part Number
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8225MIRZ-T
Newark Part No.84AC7033
Product RangeISL8225M Series
Technical Datasheet
DC / DC Converter TypeQFN-EP-26, Module
Input Voltage Min4.5V
Input Voltage Max20V
No. of Outputs1 Output
DC / DC Converter IC CaseQFN
No. of Pins26Pins
Output Current30A
Output Voltage Min600mV
Output Voltage Max7.5V
Switching Frequency510kHz
TopologyBuck (Step Down)
Operating Temperature Max125°C
Product RangeISL8225M Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The ISL8225M is a fully-encapsulated step-down switching power supply that can deliver up to 100W output power from a small 17mm square PCB footprint. The two 15A outputs may be used independently or combined to deliver a single 30A output. Designing a high-performance board mounted power supply has never been simpler -- only a few external components are needed to create a very dense and reliable power solution.
- Fully-encapsulated dual step-down switching power supply
- Up to 100W output from a 17mmx17mm square PCB footprint
- Dual 15A or single 30A output
- Up to 95% conversion efficiency
- 4.5V to 20V input voltage range
- 0.6V to 7.5V output voltage range
- 1.5% output voltage accuracy with differential remote sensing
- Up to six modules may be paralleled to support 180A output current
- Output overvoltage, overcurrent and over-temperature protection
- Full power operation without heat sinks or fans
Technical Specifications
DC / DC Converter Type
QFN-EP-26, Module
Input Voltage Max
20V
DC / DC Converter IC Case
QFN
Output Current
30A
Output Voltage Max
7.5V
Topology
Buck (Step Down)
Product Range
ISL8225M Series
SVHC
No SVHC (19-Jan-2021)
Input Voltage Min
4.5V
No. of Outputs
1 Output
No. of Pins
26Pins
Output Voltage Min
600mV
Switching Frequency
510kHz
Operating Temperature Max
125°C
MSL
MSL 4 - 72 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
