Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL81601FVEZCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 14AN9796 |
| Your Part Number |
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.760 |
| 10+ | $5.980 |
| 100+ | $5.020 |
| 500+ | $4.630 |
| 1000+ | $4.490 |
| 2500+ | $4.310 |
| 10000+ | $4.220 |
Price for:Each
Minimum: 1
Multiple: 1
$7.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL81601FVEZCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 14AN9796 |
| Control Mode | Current Mode Control |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 60V |
| Duty Cycle (%) | - |
| IC Case / Package | HTSSOP |
| No. of Pins | 32Pins |
| Switching Frequency | 600kHz |
| Topology | Synchronous Buck-Boost |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Control Mode | Current Mode Control |
|---|---|
| Supply Voltage Max | 60V |
| IC Case / Package | HTSSOP |
| Switching Frequency | 600kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Min | 4.5V |
|---|---|
| Duty Cycle (%) | - |
| No. of Pins | 32Pins |
| Topology | Synchronous Buck-Boost |
| Operating Temperature Max | 125°C |
| Qualification | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
