Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL81387IAZ
Newark Part No.80K5937
Technical Datasheet
IC TypeRS232 / RS485 Transceiver
Device TypeRS232 / RS485 Transceiver
IC Interface TypeRS232, RS485
No. of Receivers2Receivers
No. of Drivers2Drivers
No. of Transmitters2
Communication ModeHalf Duplex
Data Rate Max20Mbps
Supply Voltage Min4.5V
Driver Case StyleSSOP
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins20Pins
No. of Nodes32
ESD Protection±15 kV (HBM)
Fail SafeOpen, Short
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
IC Generic NumberISL81387
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
RS232 / RS485 Transceiver
IC Interface Type
RS232, RS485
No. of Drivers
2Drivers
Communication Mode
Half Duplex
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
20Pins
ESD Protection
±15 kV (HBM)
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 2 - 1 year
SVHC
No SVHC (25-Jun-2025)
Device Type
RS232 / RS485 Transceiver
No. of Receivers
2Receivers
No. of Transmitters
2
Data Rate Max
20Mbps
Driver Case Style
SSOP
IC Case / Package
SSOP
No. of Nodes
32
Fail Safe
Open, Short
Operating Temperature Max
85°C
Product Range
-
IC Generic Number
ISL81387
Technical Docs (2)
Alternatives for ISL81387IAZ
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
