Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL8117EVAL2ZCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 13AN0529 |
| Your Part Number |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $100.630 |
Price for:Each
Minimum: 1
Multiple: 1
$100.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL8117EVAL2ZCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 13AN0529 |
| Silicon Manufacturer | Renesas |
| Silicon Core Number | ISL8117FVEZ |
| Kit Application Type | Power Management - Voltage Regulator |
| Application Sub Type | Synchronous Step Down PWM Controller |
| Kit Contents | Evaluation Board ISL8117FVEZ |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Silicon Manufacturer | Renesas |
|---|---|
| Kit Application Type | Power Management - Voltage Regulator |
| Kit Contents | Evaluation Board ISL8117FVEZ |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | ISL8117FVEZ |
|---|---|
| Application Sub Type | Synchronous Step Down PWM Controller |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
