Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.430 |
| 10+ | $5.770 |
| 25+ | $5.360 |
| 50+ | $4.920 |
| 100+ | $4.390 |
| 250+ | $3.650 |
| 500+ | $3.510 |
| 1000+ | $3.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL81100FRTZ-T
Newark Part No.14AN9789
Control ModePeak Current Mode
Supply Voltage Min4.5V
Supply Voltage Max100V
Duty Cycle (%)-
IC Case / PackageQFN
No. of Pins25Pins
Switching Frequency2MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Control Mode
Peak Current Mode
Supply Voltage Max
100V
IC Case / Package
QFN
Switching Frequency
2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
4.5V
Duty Cycle (%)
-
No. of Pins
25Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
