New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Voltage Regulators
                                                                                                    5. DC / DC Switching Regulators
                                                                                                    Print Page

                                                                                                    ISL8025IRTAJZ

                                                                                                    DC-DC Switching Step Down Regulator, Adjustable, 2.7V-5.5Vin, 0.6V-5.5Vout, 5Aout, TQFN-16

                                                                                                    RENESAS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RENESAS ISL8025IRTAJZ
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoISL8025IRTAJZ
                                                                                                    Newark Part No.09X6566
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 29 week(s)

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoISL8025IRTAJZ
                                                                                                    Newark Part No.09X6566
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Regulator Output TypeAdjustable
                                                                                                    Output TypeAdjustable
                                                                                                    No. of Outputs1Outputs
                                                                                                    TopologySynchronous Buck (Step Down)
                                                                                                    Input Voltage Min2.7V
                                                                                                    Input Voltage Max5.5V
                                                                                                    Max Output Current5A
                                                                                                    Output Current5A
                                                                                                    IC Case / PackageTQFN
                                                                                                    No. of Pins16Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Output Voltage - Nom-
                                                                                                    Output Voltage Min600mV
                                                                                                    Output Voltage Max5.5V
                                                                                                    Switching Frequency Typ1MHz
                                                                                                    Efficiency95%
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)
                                                                                                    DC / DC Converter IC CaseTQFN
                                                                                                    Automotive Qualification Standard-
                                                                                                    Switching Frequency1.2MHz

                                                                                                    Technical Specifications

                                                                                                    Regulator Output Type

                                                                                                    Adjustable

                                                                                                    No. of Outputs

                                                                                                    1Outputs

                                                                                                    Input Voltage Min

                                                                                                    2.7V

                                                                                                    Max Output Current

                                                                                                    5A

                                                                                                    IC Case / Package

                                                                                                    TQFN

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Output Voltage Min

                                                                                                    600mV

                                                                                                    Switching Frequency Typ

                                                                                                    1MHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    DC / DC Converter IC Case

                                                                                                    TQFN

                                                                                                    Switching Frequency

                                                                                                    1.2MHz

                                                                                                    Output Type

                                                                                                    Adjustable

                                                                                                    Topology

                                                                                                    Synchronous Buck (Step Down)

                                                                                                    Input Voltage Max

                                                                                                    5.5V

                                                                                                    Output Current

                                                                                                    5A

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Output Voltage - Nom

                                                                                                    -

                                                                                                    Output Voltage Max

                                                                                                    5.5V

                                                                                                    Efficiency

                                                                                                    95%

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.