ISL8014AIRZ-T
DC/DC Buck (Step Down) Regulator, Adjustable, 2.8V to 5.5V In, 800mV to 5.5V/4A Out, 1MHz, QFN-16

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL8014AIRZ-TCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Re-Reel84AC7021RL Cut Tape84AC7021 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.730 | $4.73 |
| Total Price | $4.73 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.730 |
| 50+ | $3.320 |
| 100+ | $3.010 |
| 250+ | $2.860 |
| 500+ | $2.780 |
| 1000+ | $2.740 |
| 2500+ | $2.710 |
| 5000+ | $2.660 |
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL8014AIRZ-TCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Re-Reel84AC7021RL Cut Tape84AC7021 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 2.8V |
| Input Voltage Max | 5.5V |
| Max Output Current | 4A |
| Output Current | 4A |
| IC Case / Package | QFN |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 800mV |
| Output Voltage Max | 5.5V |
| Switching Frequency Typ | 1MHz |
| Efficiency | 97% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
| DC / DC Converter IC Case | QFN |
| Automotive Qualification Standard | - |
| Switching Frequency | 1MHz |
Product Overview
ISL8014AIRZ-T is a ISL8014A is a high-efficiency, monolithic, synchronous step-down DC/DC converter that can deliver up to 4A continuous output current from a 2.8V to 5.5V input supply. It uses a current control architecture to deliver very low-duty cycle operation at high frequency with fast transient response and excellent loop stability. The ISL8014A can be configured for discontinuous or forced continuous operation at light load. Forced continuous operation reduces noise and RF interference while discontinuous mode provides high efficiency by reducing switching losses at light loads. Typical application includes DC/DC POL modules, µC/µP, FPGA and DSP power, plug-in DC/DC modules for routers and switchers, portable instruments, test and measurement systems, Li-ion battery powered devices, small form factor (SFP) modules, barcode readers.
- High efficiency synchronous buck regulator with up to 97% efficiency
- Power-good (PG) output with a 1ms delay and 3% output accuracy over-temperature/load/line
- 2.8V to 5.5V supply voltage and 4A output current
- Pin compatible to ISL8013A
- Start-up with prebiased output and internal soft-start 1ms
- Soft-stop output discharge during disabled
- 35µA quiescent supply current in PFM mode and selectable forced PWM mode and PFM mode
- External synchronization up to 4MHz and less than 1µA logic controlled shutdown current
- 100% maximum duty cycle and internal current mode compensation
- Peak current limiting and hiccup mode short-circuit protection and OTP
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 2.8V |
| Max Output Current | 4A |
| IC Case / Package | QFN |
| IC Mounting | Surface Mount |
| Output Voltage Min | 800mV |
| Switching Frequency Typ | 1MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | QFN |
| Switching Frequency | 1MHz |
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 5.5V |
| Output Current | 4A |
| No. of Pins | 16Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 5.5V |
| Efficiency | 97% |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
