Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL78424AVEZ-T7ACopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel81AC2535RL
Cut Tape81AC2535
Your Part Number
147 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.270 | $5.27 |
| Total Price | $5.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.270 |
| 50+ | $3.600 |
| 100+ | $3.250 |
| 250+ | $3.150 |
| 500+ | $2.970 |
| 1000+ | $2.850 |
| 2500+ | $2.800 |
| 5000+ | $2.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL78424AVEZ-T7ACopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel81AC2535RL
Cut Tape81AC2535
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
No. of Pins14Pins
Driver Case StyleHTSSOP
IC Case / PackageHTSSOP
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current3A
Sink Current4A
Supply Voltage Min8V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay45ns
Output Delay45ns
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
Renesas' AEC-Q100 qualified 100V half-bridge drivers safely drive MOSFETs for bidirectional controllers in 12V to 48V automotive hybrid powertrains. The advanced ISL784x4 MOSFET driver family enables high current DC/DC conversion with adjustable dead time and maximum efficiency. The ISL784x4 drivers are also well suited for 12V to 24V bidirectional DC/DC converters, as well as other high current buck or boost applications.
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side
No. of Pins
14Pins
IC Case / Package
HTSSOP
Input Type
Inverting, Non-Inverting
Sink Current
4A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
45ns
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
HTSSOP
IC Mounting
Surface Mount
Source Current
3A
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Input Delay
45ns
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
