Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL78227ARZCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.14AN9684
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.510 |
| 10+ | $7.770 |
| 25+ | $7.270 |
| 50+ | $7.040 |
| 100+ | $6.800 |
| 250+ | $6.570 |
| 500+ | $6.360 |
Price for:Each
Minimum: 1
Multiple: 1
$9.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL78227ARZCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.14AN9684
Control ModeCurrent Mode Control
Supply Voltage Min5V
Supply Voltage Max55V
Duty Cycle (%)89%
IC Case / PackageWFQFN
No. of Pins32Pins
Switching Frequency1.1MHz
TopologyBoost (Step Up)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
55V
IC Case / Package
WFQFN
Switching Frequency
1.1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
5V
Duty Cycle (%)
89%
No. of Pins
32Pins
Topology
Boost (Step Up)
Operating Temperature Max
125°C
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
