Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL78206AVEZ-T7ACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel82Y6726RL
Cut Tape82Y6726
Your Part Number
51 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.360 | $6.36 |
| Total Price | $6.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.360 |
| 50+ | $5.030 |
| 100+ | $4.730 |
| 250+ | $4.420 |
| 500+ | $3.950 |
| 1000+ | $3.920 |
| 2500+ | $3.890 |
| 5000+ | $3.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL78206AVEZ-T7ACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel82Y6726RL
Cut Tape82Y6726
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min3V
Supply Voltage Max40V
No. of Outputs1Outputs
Duty Cycle (%)-
IC Case / PackageHTSSOP
No. of Pins20Pins
Switching Frequency2.2MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Controller IC Case StyleHTSSOP
No. of Outputs1 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
40V
Duty Cycle (%)
-
No. of Pins
20Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
105°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Controller IC Case Style
HTSSOP
Supply Voltage Min
3V
No. of Outputs
1Outputs
IC Case / Package
HTSSOP
Switching Frequency
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
