Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL6421AERZ
Newark Part No.57K4134
Technical Datasheet
Supply Voltage Min8V
Supply Voltage Max14V
No. of Pins32Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (19-Jan-2021)
Controller IC Case StyleQFN
Frequency220kHz
Input Voltage14V
Output Current625mA
Output Voltage18V
Technical Specifications
Supply Voltage Min
8V
No. of Pins
32Pins
Operating Temperature Max
85°C
MSL
-
Controller IC Case Style
QFN
Input Voltage
14V
Output Voltage
18V
Supply Voltage Max
14V
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Frequency
220kHz
Output Current
625mA
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
