Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL6294IRZ-T
Newark Part No.
Full Reel57K4106
Re-Reel65T7246
Cut Tape65T7246
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL6294IRZ-T
Newark Part No.
Full Reel57K4106
Re-Reel65T7246
Cut Tape65T7246
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage6.5V
Battery Charge Voltage4.2V
Charge Current550mA
Charge Current Max550mA
Battery IC Case StyleDFN
IC Case / PackageDFN
No. of Series Cells1
No. of Pins8Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- High input voltage single-cell Li-ion battery charger
- Integrated pass element and current sensor
- No external blocking diode required
- Programmable charge current and the end-of-charge (EOC) current
- 28V maximum voltage for power input
- Charge current thermal foldback for thermal protection
- Power presence and charge indications
- Trickle charge for fully discharged batteries
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.2V
Charge Current Max
550mA
IC Case / Package
DFN
No. of Pins
8Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Input Voltage
6.5V
Charge Current
550mA
Battery IC Case Style
DFN
No. of Series Cells
1
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ISL6294IRZ-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
