Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL59605IRZCopy
Newark Part No.84AC6983
Technical Datasheet
IC Interface TypeSerial
Interface ApplicationsAdaptive Cable Equalizer with LOS Detection
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Interface Case StyleQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Product Overview
- Single-channel adaptive equalizer
- Equalizes up to 1 mile (1600m) of cat 5/6 and up to 6000 feet (1800m) of RG-59
- Fully automatic, stand-alone operation - no user adjustment required
- ±8kV ESD protection on all inputs
- Automatic cable type compensation
- Compatible with colour or monochrome, NTSC or PAL signals
- Automatic polarity detection and inversion
- Compensates for ±3dB source variation (in addition to cable losses)
- Optional serial interface adds additional functionality
- Output drives up to two 150 ohm video loads
Technical Specifications
IC Interface Type
Serial
Supply Voltage Min
4.5V
Interface Case Style
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Interface Applications
Adaptive Cable Equalizer with LOS Detection
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
