Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL55111IVZCopy
Newark Part No.84AC6979
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins8Pins
Driver Case StyleTSSOP
IC Case / PackageTSSOP
IC MountingSurface Mount
Input TypeInverting
Source Current-
Sink Current-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay40ns
Output Delay40ns
Product Range-
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
8Pins
IC Case / Package
TSSOP
Input Type
Inverting
Sink Current
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Output Delay
40ns
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
TSSOP
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Input Delay
40ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
