Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL54216IRTZ-TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.14AN9670
Your Part Number
6,000 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 50+ | $1.310 |
| 100+ | $1.180 |
| 250+ | $1.070 |
| 500+ | $0.900 |
| 1000+ | $0.796 |
| 2500+ | $0.692 |
| 5000+ | $0.664 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL54216IRTZ-TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.14AN9670
IC FunctionAnalogue Switch, Analogue Multiplexer
Power Supply TypeSingle Supply
Supply Voltage Range2.7V to 4.6V
Supply Voltage Range2.7V to 4.6V
IC Case / PackageTQFN
No. of Pins12Pins
No. of Channels2Channels
On Resistance Typ6ohm
On Resistance Max8ohm
Switch ConfigurationSP3T
Mux / Demux Configuration3:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer
Supply Voltage Range
2.7V to 4.6V
IC Case / Package
TQFN
No. of Channels
2Channels
On Resistance Max
8ohm
Mux / Demux Configuration
3:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Power Supply Type
Single Supply
Supply Voltage Range
2.7V to 4.6V
No. of Pins
12Pins
On Resistance Typ
6ohm
Switch Configuration
SP3T
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
