Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL5314INZ
Newark Part No.49AC8025
Technical Datasheet
IC FunctionDirect Digital Synthesizer
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Package TypeLQFP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Product Overview
- Direct digital synthesizer
- 125MSPS output sample rate with 5V digital supply
- 100MSPS output sample rate with 3.3V digital supply
- 14-bit digital-to-analogue (DAC) with internal reference
- Parallel control interface for fast tuning and serial control interface
- 48-bit programmable frequency control
- Offset frequency register and enable pin for fast FSK
Technical Specifications
IC Function
Direct Digital Synthesizer
Supply Voltage Max
5.5V
No. of Pins
48Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
Supply Voltage Min
4.5V
IC Package Type
LQFP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
