Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL43141IVZ
Newark Part No.61J6325
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL43141IVZ
Newark Part No.61J6325
Technical Datasheet
IC FunctionAnalog Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range2V to 12V, ± 2V to ± 6V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ50ohm
On Resistance Max65ohm
Switch ConfigurationSPST-NO
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
IC Function
Analog Switch
Supply Voltage Range
2V to 12V, ± 2V to ± 6V
No. of Pins
16Pins
On Resistance Typ
50ohm
Switch Configuration
SPST-NO
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Power Supply Type
Single & Dual Supply
IC Case / Package
TSSOP
No. of Channels
4Channels
On Resistance Max
65ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate