Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL32613EFHZ-T7ACopy
Newark Part No.84AC6945
Technical Datasheet
Device TypeRS422 / RS485 Driver
IC TypeRS422 / RS485 Transmitter
IC Interface TypeRS422, RS485
No. of Receivers-
No. of Transmitters1
No. of Drivers1Drivers
Communication ModeHalf Duplex
Data Rate Max128Kbps
Driver Case StyleSOT-23
Supply Voltage Min1.8V
Supply Voltage Max3.6V
IC Case / PackageSOT-23
No. of Pins6Pins
No. of Nodes256
ESD Protection±7 kV (Contact), ±16.5 kV (HBM)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
IC Generic NumberISL32613E
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Device Type
RS422 / RS485 Driver
IC Interface Type
RS422, RS485
No. of Transmitters
1
Communication Mode
Half Duplex
Driver Case Style
SOT-23
Supply Voltage Max
3.6V
No. of Pins
6Pins
ESD Protection
±7 kV (Contact), ±16.5 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
SVHC
No SVHC (12-Jan-2017)
IC Type
RS422 / RS485 Transmitter
No. of Receivers
-
No. of Drivers
1Drivers
Data Rate Max
128Kbps
Supply Voltage Min
1.8V
IC Case / Package
SOT-23
No. of Nodes
256
Fail Safe
-
Operating Temperature Max
125°C
Qualification
-
IC Generic Number
ISL32613E
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
