Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL32173EFBZCopy
Newark Part No.84AC6912
Technical Datasheet
Device TypeRS422 / RS485 Receiver
IC TypeRS422 / RS485 Receiver
IC Interface TypeRS422, RS485
No. of Receivers4Receivers
No. of Transmitters-
Communication ModeFull Duplex
Data Rate Max80Mbps
Supply Voltage Min3V
Driver Case StyleNSOIC
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins16Pins
No. of Nodes128
ESD Protection±8 kV (Contact), ±16.5 kV (Air Gap), ±15 kV (HBM)
Fail SafeOpen
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
IC Generic NumberISL32173E
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Device Type
RS422 / RS485 Receiver
IC Interface Type
RS422, RS485
No. of Transmitters
-
Data Rate Max
80Mbps
Driver Case Style
NSOIC
IC Case / Package
NSOIC
No. of Nodes
128
Fail Safe
Open
Operating Temperature Max
125°C
Qualification
-
IC Generic Number
ISL32173E
IC Type
RS422 / RS485 Receiver
No. of Receivers
4Receivers
Communication Mode
Full Duplex
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
±8 kV (Contact), ±16.5 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
