Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL3152EIBZ
Newark Part No.29M6942
Technical Datasheet
Device TypeRS422 / RS485 Transceiver
IC TypeRS422 / RS485 Transceiver
IC Interface TypeRS422, RS485
No. of Receivers1Receivers
No. of Drivers1Drivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max115Kbps
Supply Voltage Min4.5V
Driver Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Nodes512
ESD Protection±9 kV (Contact), ±16.5 kV (Air Gap), ±7 kV (HBM)
Fail SafeOpen, Short
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
IC Generic NumberISL3152E
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
RS422 / RS485 Transceiver
IC Interface Type
RS422, RS485
No. of Drivers
1Drivers
Communication Mode
Half Duplex
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
8Pins
ESD Protection
±9 kV (Contact), ±16.5 kV (Air Gap), ±7 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
-
SVHC
No SVHC (25-Jun-2025)
IC Type
RS422 / RS485 Transceiver
No. of Receivers
1Receivers
No. of Transmitters
1
Data Rate Max
115Kbps
Driver Case Style
SOIC
IC Case / Package
SOIC
No. of Nodes
512
Fail Safe
Open, Short
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
ISL3152E
Technical Docs (2)
Alternatives for ISL3152EIBZ
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
