ISL29112IROZ-T7A
Ambient Light Photo Sensor Analogue Output, 550nm Peak Sensitivity, 1.8V to 3V Supply, ODFN-6

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL29112IROZ-T7ACopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel33AC4625RL Cut Tape33AC4625 |
| Product Range | ISL29112 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.200 | $2.20 |
| Total Price | $2.20 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 50+ | $1.940 |
| 100+ | $1.750 |
| 250+ | $1.560 |
| 500+ | $1.360 |
| 1000+ | $1.160 |
| 2500+ | $1.060 |
| 5000+ | $1.000 |
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL29112IROZ-T7ACopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel33AC4625RL Cut Tape33AC4625 |
| Product Range | ISL29112 Series |
| Technical Datasheet | |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3V |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | ISL29112 Series |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
The ISL29112IROZ-T7A is a low power, 100lux optimized, analogue output ambient light sensor. It is a low cost, light to voltage silicon optical sensor combining a photodiode array, a non-linear current amplifier and a micropower op-amp on a single monolithic IC. Similar to the human eye, the photodiode array has peak sensitivity at 550nm and spans the wavelength range 400nm to 600nm, rejecting UV and IR light. The integrated non-linear current amplifier boosts and converts the photodiode signal into a square root output format, extending dynamic range while maintaining excellent sensitivity in dimly lit conditions. As such, the part is ideal for measuring incident daylight when mounted behind heavily smoked bezels used around displays or behind mirrors. The device consumes minimum power. A dark current compensation circuit minimizes the effect of temperature dependent leakage currents in the absence of light, improving the light sensitivity at low lux levels.
- Input luminance range from 0.01lux to 100lux
- 1.8V to 3V supply range
- Close to human eye spectral response
- Fast response time
- Internal temperature compensation
- Good IR rejection
- Low supply current
- Operating temperature range from -40°C to +85°C
- Ultra compact 2mm x 2.1mm ODFN plastic surface mount package
Technical Specifications
| Supply Voltage Min | 1.8V |
|---|---|
| No. of Pins | 6Pins |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2020) |
| Supply Voltage Max | 3V |
|---|---|
| Operating Temperature Min | -40°C |
| Product Range | ISL29112 Series |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
