Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL29101IROZ-T7Copy
Newark Part No.84AC6878
Product RangeISL29101 Series
Your Part Number
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL29101IROZ-T7Copy
Newark Part No.84AC6878
Product RangeISL29101 Series
Technical Datasheet
Supply Voltage Min1.8V
Ambient Light Sensor Case StyleODFN
Supply Voltage Max3.3V
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeISL29101 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
Small, low power, voltage-output ambient light photo detect IC. It is suitable for use in display and keypad dimming for: mobile devices (smart phone, PDA, GPS), Computing devices (notebook PC, webpod), Consumer devices (LCD-TV, digital picture frame, digital camera) industrial and medical light sensing.
- 0.5lux to 10,000lux range
- Low supply current
- Fast response time
- Excellent linearity of output voltage vs light intensity
- Close to human eye response
- Good IR rejection
- Internal temperature compensation
- Ultra-compact surface mount package
Technical Specifications
Supply Voltage Min
1.8V
Supply Voltage Max
3.3V
Operating Temperature Min
-40°C
Product Range
ISL29101 Series
Ambient Light Sensor Case Style
ODFN
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
