Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL29035IROZ-T7
Newark Part No.84AC6877
Product RangeISL29035 Series
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL29035IROZ-T7
Newark Part No.84AC6877
Product RangeISL29035 Series
Technical Datasheet
Supply Voltage Min2.25V
Supply Voltage Max3.63V
Ambient Light Sensor Case StyleODFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeISL29035 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Supply Voltage Min
2.25V
Ambient Light Sensor Case Style
ODFN
Operating Temperature Min
-40°C
Product Range
ISL29035 Series
Supply Voltage Max
3.63V
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate