Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL29023IROZ-T7Copy
Newark Part No.08X4552
Product RangeISL29023 Series
Your Part Number
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL29023IROZ-T7Copy
Newark Part No.08X4552
Product RangeISL29023 Series
Technical Datasheet
Supply Voltage Min2.25V
Ambient Light Sensor Case StyleODFN
Supply Voltage Max3.63V
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeISL29023 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Supply Voltage Min
2.25V
Supply Voltage Max
3.63V
Operating Temperature Min
-40°C
Product Range
ISL29023 Series
Ambient Light Sensor Case Style
ODFN
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
